The IDT 71T75602S150BGI is an 18Mb SDR RAM with a maximum operating frequency of 150MHz and a supply voltage of 2.5V. It has a memory size of 512000 words and a word size of 36 bits. The device is packaged in a BGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the maximum supply current is 235mA.
IDT 71T75602S150BGI technical specifications.
| Access Time | 3.8ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 150MHz |
| Height | 2.15mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 235mA |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 235mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71T75602S150BGI to view detailed technical specifications.
No datasheet is available for this part.