IDT 71T75802S133BGG technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 18Mb |
| Height | 2.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 195mA |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71T75802S133BGG to view detailed technical specifications.
No datasheet is available for this part.