The IDT 71T75802S200BG is an 18Mb SDR RAM with an access time of 3.2ns and a maximum operating frequency of 200MHz. It features a 20-bit address bus width and is packaged in a BGA package for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 2.625V. It is not RoHS compliant and contains lead.
IDT 71T75802S200BG technical specifications.
| Access Time | 3.2ns |
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71T75802S200BG to view detailed technical specifications.
No datasheet is available for this part.