IDT 71T75802S200BGG technical specifications.
| Access Time | 3.2ns |
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71T75802S200BGG to view detailed technical specifications.
No datasheet is available for this part.