This 20-bit parallel RAM from IDT features 18Mb density and operates at a supply voltage of 2.5V. It is packaged in the LQFP package and is available in a tray of 72 units. The device is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT 71T75902S75PFG technical specifications.
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71T75902S75PFG to view detailed technical specifications.
No datasheet is available for this part.