The IDT 71V016SA12BFG18 is a single-port memory device with a 16-bit address bus width and a density of 1Mb. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is powered by a 3.3V supply voltage and is packaged in tape and reel format. It is compliant with RoHS regulations and is not radiation hardened.
IDT 71V016SA12BFG18 technical specifications.
| Address Bus Width | 16b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V016SA12BFG18 to view detailed technical specifications.
No datasheet is available for this part.