The IDT 71V016SA12BFGI is a 1Mb asynchronous SRAM with a 16-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
IDT 71V016SA12BFGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | LFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 476 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 7mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V016SA12BFGI to view detailed technical specifications.
No datasheet is available for this part.