The 71V016SA12PHG is a 1Mb SDR parallel RAM with a 16b word size and 12ns access time. It operates at 3.3V with a supply current of 150mA. The device is packaged in a TSOP and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C.
IDT 71V016SA12PHG technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 71V016 |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V016SA12PHG to view detailed technical specifications.
No datasheet is available for this part.