The IDT 71V016SA12YI8 is a 16-bit asynchronous SRAM with a density of 1Mb and an access time of 12ns. It is available in a SOJ package and is mounted using surface mount technology. The device operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The SRAM has a maximum supply current of 160mA and is not RoHS compliant.
IDT 71V016SA12YI8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71V016SA12YI8 to view detailed technical specifications.
No datasheet is available for this part.