The 71V016SA15BFG8 is a 1Mb asynchronous SRAM with a 16-bit address bus width and a maximum operating temperature of 70°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a lead-free LFBGA package with a thickness of 1.4mm and a width of 7mm. It is available in a tape and reel packaging with a quantity of 2000 units. The SRAM is RoHS compliant and does not have radiation hardening. It operates asynchronously with a supply current of 130mA.
IDT 71V016SA15BFG8 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Package/Case | LFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 7mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V016SA15BFG8 to view detailed technical specifications.
No datasheet is available for this part.