
The IDT 71V124SA10TYG is a 1Mb SRAM memory device with an operating supply voltage of 3.3V, a minimum supply voltage of 3.15V, and a maximum supply voltage of 3.6V. It has a memory size of 1Mb and a number of words of 128000, with an 8-bit word size and a 17-bit address bus width. The device has an access time of 10ns and is packaged in a SOJ package, which is a surface mount type. The operating temperature range is from 0°C to 70°C.
IDT 71V124SA10TYG technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Thickness | 2.67mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V124SA10TYG to view detailed technical specifications.
No datasheet is available for this part.
