The IDT 71V2546S133PFG8 is a 133MHz synchronous RAM with a 3.3V operating supply voltage. It features a 128Kx36b memory configuration and is packaged in a TQFP. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free.
IDT 71V2546S133PFG8 technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V2546S133PFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.