IDT 71V2548S100BG technical specifications.
| Access Time | 5ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71V2548S100BG to view detailed technical specifications.
No datasheet is available for this part.