IDT 71V2557S80BQ technical specifications.
| Access Time | 8ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4.5Mb |
| Frequency | 95MHz |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71V2557S80BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.