This 256Kb asynchronous SRAM features a 15-bit address bus and operates at 3.3V. It is packaged in a SOJ case and is available on tape and reel. The device is specified to operate between 0°C and 70°C. It is not radiation hardened.
IDT 71V256S12YG8 technical specifications.
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V256S12YG8 to view detailed technical specifications.
No datasheet is available for this part.