The IDT 71V25761S166BGI8 is a 3.3V 166MHz 17b parallel RAM with an access time of 3.5ns. It is packaged in a BGA package with a length of 14mm and a width of 22mm. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant and contains lead.
IDT 71V25761S166BGI8 technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 330mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V25761S166BGI8 to view detailed technical specifications.
No datasheet is available for this part.