IDT 71V2577S75BQI technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4.5Mb |
| Frequency | 117MHz |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71V2577S75BQI to view detailed technical specifications.
No datasheet is available for this part.