This 8Kb parallel RAM from IDT features an access time of 25ns and operates at a supply voltage of 3.3V. The device is packaged in a LQFP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C, and the device is RoHS compliant.
IDT 71V30L25TFG8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 10b |
| Package/Case | LQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V30L25TFG8 to view detailed technical specifications.
No datasheet is available for this part.