This 8Kb SDR RAM is designed for parallel interface applications, with an access time of 25ns. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 150mA. The device is packaged in a 10mm x 10mm LQFP package, suitable for surface mount applications. It can withstand operating temperatures between 0°C and 70°C, making it suitable for a range of industrial and commercial applications.
IDT 71V30S25TF8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V30S25TF8 to view detailed technical specifications.
No datasheet is available for this part.