The IDT 71V30S25TFGI is a bulk-packaged memory device with an 8Kb density and a 20-bit address bus width. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. This device is RoHS compliant and does not feature radiation hardening.
IDT 71V30S25TFGI technical specifications.
| Address Bus Width | 20b |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V30S25TFGI to view detailed technical specifications.
No datasheet is available for this part.