The IDT 71V30S55TFG8 is an 8Kb parallel RAM with a 20-bit address bus. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a lead-free LQFP package with a thickness of 1.4mm and a width of 10mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 71V30S55TFG8 is RoHS compliant and available in tape and reel packaging with a quantity of 1250 units.
IDT 71V30S55TFG8 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V30S55TFG8 to view detailed technical specifications.
No datasheet is available for this part.