The IDT 71V321L25JG is a 16Kb parallel RAM with an access time of 25ns. It operates at a supply voltage of 3.3V and 3V, with a maximum supply current of 100mA. The device is packaged in a PLCC package and is available in a rail/Tube packaging configuration. The operating temperature range is from 0°C to 70°C. The device is RoHS compliant and lead free.
IDT 71V321L25JG technical specifications.
| Access Time | 25ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V321L25JG to view detailed technical specifications.
No datasheet is available for this part.