The IDT 71V321L55JI is a 22-bit address bus width logic device with 16 kilobits of density. It is packaged in a plastic leaded chip carrier (PLCC) and is available in bulk packaging. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V.
IDT 71V321L55JI technical specifications.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V321L55JI to view detailed technical specifications.
No datasheet is available for this part.