The IDT 71V321S55PFI is a 16Kb asynchronous SRAM with a 22-bit address bus width. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device has a maximum supply current of 115mA and is available in a TQFP package, which is suitable for surface mount applications. The SRAM has a density of 16Kb and a word size of 8 bits, with a maximum access time of 55ns.
IDT 71V321S55PFI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 115mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V321S55PFI to view detailed technical specifications.
No datasheet is available for this part.