IDT's 71V3556SA150BG is a 4Mb parallel RAM with a memory type of SDR and an operating supply voltage of 3.3V. It has a maximum operating frequency of 150MHz and a maximum supply voltage of 3.465V. The device is packaged in a BGA package with a thickness of 2.15mm and a width of 22mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant.
IDT 71V3556SA150BG technical specifications.
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V3556SA150BG to view detailed technical specifications.
No datasheet is available for this part.