IDT 71V3556SA150BG8 technical specifications.
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Height | 2.15mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V3556SA150BG8 to view detailed technical specifications.
No datasheet is available for this part.