The IDT 71V35761S166BGGI is a 4Mb SDR RAM with a maximum operating frequency of 166MHz and a maximum supply voltage of 3.465V. It operates over a temperature range of -40°C to 85°C and is packaged in a BGA package. The device is surface mountable and is compliant with RoHS regulations. It has a supply current of 330mA and a word size of 36 bits.
IDT 71V35761S166BGGI technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 330mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V35761S166BGGI to view detailed technical specifications.
No datasheet is available for this part.