The IDT 71V35761S200BG8 is a 3.3V synchronous RAM with a maximum operating frequency of 200MHz and a word size of 36 bits. It features a BGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
IDT 71V35761S200BG8 technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V35761S200BG8 to view detailed technical specifications.
No datasheet is available for this part.