The IDT 71V3577S75BGI is a 4Mb SDR RAM with a maximum operating frequency of 117MHz and a maximum operating temperature of 85°C. It has a memory size of 4Mb and a memory type of RAM, SDR. The device is packaged in a BGA package and is mounted using surface mount technology. The operating supply voltage is 3.3V, with a minimum supply voltage of 3.135V and a maximum supply voltage of 3.465V.
IDT 71V3577S75BGI technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 117MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 117MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V3577S75BGI to view detailed technical specifications.
No datasheet is available for this part.