The IDT 71V3578S133PF8 is an 18-bit synchronous RAM with a density of 4.5Mb. It operates at a frequency of 133MHz and has an operating supply voltage of 3.3V. The device is packaged in a TQFP package and is mounted on the surface. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The RAM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 71V3578S133PF8 technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71V3578S133PF8 to view detailed technical specifications.
No datasheet is available for this part.