The IDT 71V3579S65PFG is a 4Mb SDR RAM with an access time of 6.5ns and a maximum frequency of 133MHz. It operates over a supply voltage range of 3.135V to 3.465V and is packaged in a 72-pin LQFP. The device is designed for through-hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 71V3579S65PFG technical specifications.
| Access Time | 6.5ns |
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V3579S65PFG to view detailed technical specifications.
No datasheet is available for this part.