The IDT 71V416L15BE is a 4Mb SRAM RAM with an access time of 15ns. It features a parallel interface and a TFBGA package. The device operates at a supply voltage of 3.3V with a maximum current of 160mA. It has a temperature range of 0°C to 70°C and is not radiation hardened. The 71V416L15BE is available in a tray packaging with 250 units per package.
IDT 71V416L15BE technical specifications.
| Access Time | 15ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 1.2mm |
| Width | 9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V416L15BE to view detailed technical specifications.
No datasheet is available for this part.