This 4Mb SRAM device features an asynchronous interface with a 16-bit word size and an 18-bit address bus. It has an access time of 15ns and is packaged in a TFBGA. The device operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The supply current is 160mA.
IDT 71V416L15BE8 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 1.2mm |
| Width | 9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V416L15BE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.