IDT 71V416S12BEG1 technical specifications.
| Address Bus Width | 18b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V416S12BEG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.