This 4Mb SRAM features a 19-bit address bus width and operates at a supply voltage of 3.3V with a maximum supply current of 155mA. The device is packaged in a SOJ package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SRAM is designed for asynchronous operation with a word size of 8 bits and a memory density of 4Mb.
IDT 71V424L12YG technical specifications.
| Access Time | 12ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Thickness | 2.2mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V424L12YG to view detailed technical specifications.
No datasheet is available for this part.