IDT 71V428S10Y8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 4Mb |
| Lead Free | Contains Lead |
| Length | 20.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Thickness | 2.2mm |
| Width | 10.2mm |
| Word Size | 4b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71V428S10Y8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.