
IDT 71V432S6PFG technical specifications.
| Access Time | 6ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 83MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V432S6PFG to view detailed technical specifications.
No datasheet is available for this part.