IDT 71V432S7PFGI technical specifications.
| Access Time | 7ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V432S7PFGI to view detailed technical specifications.
No datasheet is available for this part.