IDT 71V65803S150BGI technical specifications.
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V65803S150BGI to view detailed technical specifications.
No datasheet is available for this part.