This 18-bit parallel RAM from IDT features a density of 9Mb and operates at a frequency of 87MHz. It is designed to run on a 3.3V supply voltage with a maximum current draw of 190mA. The device is packaged in a BGA package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT 71V67703S85BGG technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 87MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V67703S85BGG to view detailed technical specifications.
No datasheet is available for this part.