
The IDT 7200L15TPGI is a dual 256x9 bit SRAM with an access time of 12ns and a maximum frequency of 50MHz. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and has a packaging type of rail/tube.
IDT 7200L15TPGI technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| FWFT Support | No |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256 x 9 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200L15 |
| RoHS | Compliant |
Download the complete datasheet for IDT 7200L15TPGI to view detailed technical specifications.
No datasheet is available for this part.
