The IDT 7200L15TPI is a 2.25Kb asynchronous SRAM with an access time of 15ns. It is available in a PDIP package with a lead-free tin and lead plating. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The maximum supply current is 80mA, and the device is not RoHS compliant.
IDT 7200L15TPI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 2.25Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Weight | 0.147798oz |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7200L15TPI to view detailed technical specifications.
No datasheet is available for this part.