
IDT 7200L25J technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 28.5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.4mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7200L25J to view detailed technical specifications.
No datasheet is available for this part.