The IDT 7200L25TP is a 2.25Kb unidirectional asynchronous SRAM with a 256x9 organization. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 80mA. The device is packaged in a PDIP-14 package and is suitable for through-hole mounting. The operating temperature range is from 0°C to 70°C. The SRAM does not support retransmit capability or programmable flags.
IDT 7200L25TP technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 2.25Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7200L25TP to view detailed technical specifications.
No datasheet is available for this part.