IDT 7201LA12TPG technical specifications.
| Access Time-Max | 12ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7201 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7201LA12TPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
