The IDT 7201LA15JG is a 4.5Kb unidirectional SRAM with an access time of 15ns. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a PLCC package and is RoHS compliant. It has a supply current of 80mA and is organized as 512 words by 9 bits.
IDT 7201LA15JG technical specifications.
| Access Time-Max | 15ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7201LA15JG to view detailed technical specifications.
No datasheet is available for this part.