IDT's 7201LA15SOGI is a dual 4Kb SRAM with a 9-bit data bus and a maximum operating frequency of 40MHz. The device operates at a supply voltage of 5V and has a maximum supply current of 80mA. It is packaged in a SOIC-26 package and is lead-free. The device is RoHS compliant and has a moisture sensitivity level of 3. It is rated for operation over a temperature range of -40°C to 85°C.
IDT 7201LA15SOGI technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512 x 9 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7201 |
| Thickness | 2.62mm |
| Weight | 0.078125oz |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7201LA15SOGI to view detailed technical specifications.
No datasheet is available for this part.