
The IDT 7201LA15TP is a 4.6Kb 9-bit asynchronous SRAM with an access time of 15ns and a maximum frequency of 40MHz. It operates within a temperature range of 0°C to 70°C and is available in a PDIP-14 package. The device is designed for use in through-hole mounting applications and has a maximum supply current of 80mA. It is not RoHS compliant and contains lead in its contact plating.
IDT 7201LA15TP technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Bidirectional, Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.6Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7201LA15TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
