The IDT 7201LA30LB is a 512x9 asynchronous SRAM with a maximum access time of 30ns. It operates within a temperature range of -55°C to 125°C and is packaged in a lead-free LCC package. The device is not RoHS compliant, contains lead, and has a moisture sensitivity level of 1. It is designed for surface mount applications and has a supply current of 100mA.
IDT 7201LA30LB technical specifications.
| Access Time-Max | 30ns |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Rail/Tube |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 1.78mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7201LA30LB to view detailed technical specifications.
No datasheet is available for this part.