
The IDT 7201LA35TPG is a 4.5Kb 9b asynchronous SRAM with an access time of 35ns. It is packaged in a PDIP and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is powered by a single 5V supply. The supply current is 80mA. The SRAM is RoHS compliant and is available in rail or tube packaging.
IDT 7201LA35TPG technical specifications.
| Access Time-Max | 35ns |
| Package/Case | PDIP |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7201LA35TPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
